Spectrum 51-729-312 technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 7nF |
| Circuit Type | Filter |
| Current | 5A |
| Diameter | 3.96mm |
| ESD Protection | No |
| Lead Diameter | 0.13mm |
| Length | 0.34inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 51-729-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.