Spectrum 51F-729-303 technical specifications.
| Attenuation Value | 42dB |
| Current | 3A |
| ESD Protection | No |
| Length | 0.34inch |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 51F-729-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.