Spectrum 5303 technical specifications.
| Width | 12.4968 |
| Length | 23.6474 |
| Height | 25.146 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 5303 to view detailed technical specifications.
No datasheet is available for this part.