Spectrum 54-367-007 technical specifications.
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 54-367-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.