Spectrum 54-370-032 technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 2100000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 54-370-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.