Spectrum 54-785-005 technical specifications.
| Capacitance | 50nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| DC Resistance (DCR) | 5mR |
| Diameter | 4.75mm |
| Lead Diameter | 1.02mm |
| Length | 0.374inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 3.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 54-785-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.