
This is a 50V chassis mount filter with a capacitance of 300nF and a maximum operating temperature range of -55°C to 125°C. It has a maximum DC current rating of 10A and is available in bulk packaging with 50 units per package. The filter is not radiation hardened and is compliant with RoHS regulations. It has a diameter of 5.54mm and a width of 3.56mm, with a lead diameter of 0.13mm and a length of 0.374inch.
Spectrum 54-786-013 technical specifications.
| Capacitance | 300nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 5.54mm |
| Insertion Loss | 60dB |
| Lead Diameter | 0.13mm |
| Length | 0.374inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 100% |
| Voltage Rating | 50V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54-786-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.