Spectrum 54-790-021 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 38dB |
| Length | 0.34inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54-790-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.