Spectrum 54-790-023 technical specifications.
| Capacitance | 500nF |
| Package/Case | Axial |
| Current | 10A |
| Depth | 3.96mm |
| Insertion Loss | 45dB |
| Length | 0.34inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54-790-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.