Spectrum 54-844-002 technical specifications.
| Capacitance | 10nF |
| Circuit Type | Filter |
| Current | 25A |
| DC Resistance (DCR) | 1mR |
| Lead Diameter | 1.58mm |
| Length | 0.5inch |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 54-844-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.