Spectrum 54-874-010 technical specifications.
| Capacitance | 10pF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 5A |
| Depth | 2.67mm |
| Length | 2.67mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54-874-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.