Spectrum 54-874-013 technical specifications.
| Capacitance | 390pF |
| Package/Case | Axial |
| Current | 5A |
| Depth | 2.67mm |
| Diameter | 2.67mm |
| Length | 0.221inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 54-874-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.