
This 100pF axial filter has a maximum operating temperature of 85°C and a maximum voltage rating of 300V. It can handle a maximum current of 20A and has a tolerance of 10%. The filter is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Spectrum 54713001X5F101M technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 20A |
| Depth | 4.75mm |
| Diameter | 4.75mm |
| Insertion Loss | 10dB |
| Lead Diameter | 1.3mm |
| Length | 0.36inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Width | 2.39mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 54713001X5F101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
