Spectrum 54713001X5U102P technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Depth | 4.75mm |
| Diameter | 4.75mm |
| Insertion Loss | 20dB |
| Lead Diameter | 1.3mm |
| Length | 0.36inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 100V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54713001X5U102P to view detailed technical specifications.
No datasheet is available for this part.