Spectrum 54779001X5F100M technical specifications.
| Capacitance | 10pF |
| Package/Case | Axial |
| Current | 10A |
| Diameter | 3.97mm |
| Height | 0.82mm |
| Insertion Loss | 10dB |
| Length | 0.35inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54779001X5F100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.