Spectrum 54803004X5R471M technical specifications.
| Capacitance | 470pF |
| Package/Case | Axial |
| Current | 25A |
| Diameter | 7.13mm |
| Height | 0.343inch |
| Insertion Loss | 12dB |
| Length | 0.186inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 54803004X5R471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.