Spectrum 55DC-901-681-F technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 55DC-901-681-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.