Spectrum 56-523-012-TI technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-523-012-TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.