This 9-position D-subminiature connector features a 2-row design with a current rating of 5A and a maximum operating temperature of 125°C. The connector has a steel shell and is rated for a DC voltage of 100V. It is available in a package quantity of 100 and is compliant with RoHS regulations. The connector's contacts are made of copper alloy with a gold plating and are insulated with glass. The termination type is through hole.
Spectrum 56F507-010-TI technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F507-010-TI to view detailed technical specifications.
No datasheet is available for this part.