Spectrum 60-BHS-030-5-11 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 3A |
| Depth | 41.5mm |
| Fuse | No |
| Length | 50mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| RoHS Compliant | No |
| Series | 60-BHS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BHS-030-5-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.