Spectrum 60-BPP-030-3-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Current | 3A |
| Fuse | No |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| RoHS Compliant | No |
| Series | 60-BPP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BPP-030-3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.