Spectrum 60-BPS-010-3-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 1A |
| Depth | 57.5mm |
| Fuse | No |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 60-BPS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BPS-010-3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.