Spectrum 61-MPC-010-1-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Current | 1A |
| Inductance | 11mH |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 61-MPC |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 61-MPC-010-1-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.