Spectrum 61-MPC-025-1-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Package/Case | Module |
| Current | 2.5A |
| Depth | 19.5mm |
| Inductance | 2.4mH |
| Length | 19.5mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 50/60 Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 61-MPC |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 61-MPC-025-1-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.