This flange mount EMI filter has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for a maximum voltage of 250V AC and a maximum current of 6A. The filter has a capacitance of 2.2E-09F and an inductance of 530uH. It is approved by CSA, UR, and TUV and is not RoHS compliant.
Spectrum 62-ARL-060-3-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Capacitance | 2.2E-09F |
| Current | 6A |
| Depth | 40mm |
| Inductance | 530uH |
| Length | 57.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 62-AL |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 62-ARL-060-3-11 to view detailed technical specifications.
No datasheet is available for this part.