This inductor is a chassis mount component with a voltage rating of 250V and a maximum operating current of 8A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is part of the 62-LML series and is available in quantities of 50. It has a capacitance of 1E-05F and an inductance of 4.2mH. The inductor is approved by CSA, UR, and TUV.
Spectrum 62-LML-080-5-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Capacitance | 1E-05F |
| Current | 8A |
| Inductance | 4.2mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Series | 62-LML |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-LML-080-5-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.