Spectrum 62-PMB-080-5-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Current | 8A |
| Inductance | 7mH |
| Length | 50.8mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 62-PMB |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-PMB-080-5-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.