Spectrum 62-PMB-150-5-13 technical specifications.
| Approvals | CSA, UR, TUV |
| Capacitance | 3.3E-05F |
| Current | 15A |
| Inductance | 2.2mH |
| Length | 50.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62-PMB |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-PMB-150-5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.