Spectrum 62-PMB-200-5-13 technical specifications.
| Approvals | CSA, UR, TUV, VDE |
| Current | 20A |
| Current Rating | 20A |
| Inductance | 1.8mH |
| Leakage Current | 500uA |
| Length | 50.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62-PMB |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-PMB-200-5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
