Spectrum 62-PML-015-3-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Current | 1.5A |
| Current Rating | 1.5A |
| Frequency | 60Hz |
| Inductance | 10mH |
| Leakage Current | 350uA |
| Length | 50mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62-PML |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-PML-015-3-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
