Spectrum 621502 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 621502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.