Spectrum 63-PMF-160-9-21 technical specifications.
| Current | 16A |
| Height | 60mm |
| Inductance | 1.2mH |
| Length | 160mm |
| Max DC Current | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| Series | 63-PMF |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 480V |
| Width | 109mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 63-PMF-160-9-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.