
Filtered power entry module with a 3-position switch and fuse holder, rated for 2A at 250VAC. Features a single port with straight Faston termination and a 10.5mH inductance. Designed for panel mounting with snap-in installation, supporting panel thicknesses up to 0.079 inches. Operates across a wide temperature range from -25°C to 85°C and complies with UL, CSA, TUV, and VDE approvals.
Spectrum 64-SSF-020-3-12 technical specifications.
| Approvals | UL, CSA, TUV, VDE |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 57.8mm |
| Fuse | Yes |
| Inductance | 10.5mH |
| Leakage Current | 350uA |
| Length | 65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| RoHS Compliant | No |
| Series | 64-SSF |
| Termination | Faston |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 64-SSF-020-3-12 to view detailed technical specifications.
No datasheet is available for this part.
