Spectrum 66-BSF-040-4-14 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 4A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 66-BSF |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 66-BSF-040-4-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.