This 32-bit ARM microcontroller operates at 5V and supports Linux as its operating system. It features a 32-bit data bus width and interfaces with devices via RS-232, USB, and Ethernet connections. The microcontroller is available in bulk packaging with a quantity of 10 units per package. An evaluation kit is included for testing and development purposes.
Spectrum 701875 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Operating Supply Voltage | 5V |
| Operating System | Linux |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | OMAP™ |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 701875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.