Spectrum 702040 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | C6000™, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 702040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
