Spectrum 702067 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, USB, Ethernet, UART |
| Series | DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 702067 to view detailed technical specifications.
No datasheet is available for this part.