Spectrum 702592 technical specifications.
| Core Architecture | TMS320 |
| Interface | USB |
| Operating Supply Voltage | 4.1V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 702592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.