This operational amplifier offers a single function with a voltage-feedback architecture. It features a maximum input offset voltage of 10,000 µV and a nominal slew rate of 500 V/µs, with a minimum slew rate of 350 V/µs. Operating across a wide temperature range from -55°C to 125°C, this component is MIL-STD-883 screened and rated for military temperature grade. It supports nominal supply voltages of ±15V, with limits up to ±18V, and a maximum supply current of 20mA. The device has 12 terminals with a BOTTOM terminal position and conforms to the O-MBCY-W12 JEDEC package code.
Spectrum 8001301ZA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 500 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Voltage Gain-Min | 710 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 350 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Spectrum 8001301ZA to view detailed technical specifications.
No datasheet is available for this part.