Spectrum 842448-2 technical specifications.
| Attenuation Value | 20dB |
| Package/Case | Radial |
| Current | 10A |
| ESD Protection | No |
| Length | 16.05mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 842448-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
