Spectrum 9001-100-1013 technical specifications.
| Attenuation Value | 80dB |
| Capacitance | 2.8uF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 9.78mm |
| Diameter | 0.375inch |
| ESD Protection | No |
| Length | 0.801inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 9001-100-1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.