Spectrum 9050-000-0000 technical specifications.
| Attenuation Value | 70dB |
| Current | 15A |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9050-000-0000 to view detailed technical specifications.
No datasheet is available for this part.