Spectrum 9050-100-0000 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 1.4uF |
| Current | 15A |
| Depth | 9.77mm |
| Diameter | 9.77mm |
| ESD Protection | No |
| Length | 9.77mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9050-100-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.