Spectrum 9051-100-0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 1200000 |
| Height | 9.398 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 9051-100-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.