Spectrum 9051-101-0018 technical specifications.
| Capacitance | 1.4uF |
| Circuit Type | Filter |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9051-101-0018 to view detailed technical specifications.
No datasheet is available for this part.