
Hermetically sealed axial data line filter designed for EMI/RFI suppression. Features 1 channel, 1.4µF capacitance, and a 15A current rating. Offers 70dB attenuation at 100MHz with a maximum operating voltage of 80V DC and a 50V AC rating. Operates across a wide temperature range of -55°C to 125°C, with a through-hole mounting and solder termination.
Spectrum 9053-100-0001 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Current Rating | 15A |
| Depth | 9.78mm |
| Diameter | 9.52mm |
| ESD Protection | No |
| Insertion Loss | 70dB |
| Lead Diameter | 2.79mm |
| Length | 9.78mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 9053-100-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
