This hermetic package EMI/RFI filter has a capacitance of 500nF and an attenuation value of 70dB. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is designed for use in high-current applications, with a maximum current rating of 15A. It is available in a hermetic package, suitable for through-hole mounting.
Spectrum 9053-100-0002 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 500nF |
| Circuit Type | Filter |
| Current | 15A |
| Depth | 9.78mm |
| ESD Protection | No |
| Length | 18.22mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9053-100-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.