Spectrum 9053-100-0008 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 700nF |
| Current | 15A |
| Depth | 9.78mm |
| Diameter | 9.52mm |
| ESD Protection | No |
| Length | 9.15mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9053-100-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.