Spectrum 917-11 technical specifications.
| Module/IC Classification | Module |
| Maximum Phase Shift Range | 225° |
| Frequency Range | 0 to 18000MHz |
| Maximum Insertion Loss | 0.8dB |
| Maximum Input VSWR | 1.5 |
| Maximum Output VSWR | 1.5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Spectrum 917-11 to view detailed technical specifications.
No datasheet is available for this part.