Spectrum 9200-300-0025 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 1.4F |
| Package/Case | Axial |
| Current | 10A |
| Current Rating | 10A |
| Depth | 9.78mm |
| ESD Protection | No |
| Length | 20.25mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 9200-300-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
